Rocker Switch On Off Single Pole Single Throw Solder Rocker 6 Amp 120 Volt AC Bulk

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
RRA22H3BBBNN RRA22H3BBBNN
Cherry
9201J3Z4QE2 9201J3Z4QE2
C&K

$3.95 ea

19 In Stock


  • Jameco Part no.: 621270
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-1851-BU
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.55

Request a Large Quantity Quote

Inline Cord Switch

Features:
  • Contact form: SPST ON-OFF
  • Solder terminals
  • Ratings: 6A @ 120VAC
  • Rocker actuator
  • Black plastic body

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating6A @ 125VAC
    Actuator TypeRocker
    Body ColorBlack
    Color - Actuator/CapBlack (I O Marking)
    Termination StyleSolder
    Depth1.21 in.
    Illumination TypeNone
    Mounting StyleIn-Line
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length0.140 in.
    Length2.51 in.
    Width0.82 in.
    Height1.21 in.


    Report a problem
    Suggest a product