# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
Pins | 3 |
Contact Form | SPDT |
Switch Function | ON-ON |
Contact Rating | 0.3 A @ 30 VAC |
Lead Pitch | 0.125 in. |
Housing Material | Metal |
Actuator Type | Top Slide |
Color - Actuator/Cap | Black |
Length | 0.44 in. |
Width | 0.22 in. |
Height | 0.18 in. |