# of units | Price |
---|---|
1+ | $3.95 |
10+ | $3.59 |
50+ | $3.29 |
100+ | $2.95 |
Specification | Value |
---|---|
Current Rating | 5 A |
Voltage Rating | 125 VAC, 250 VAC, 32 VDC |
Mounting | Panel Mount |
Termination | 0.250 Quick Connects |
Number of Terminals | 2 |
Mounting Hole | Circular - 0.45" Hole |
Illuminated Color | N/A |
Color - Actuator/Cap | Black |