DPDT Slide Switch ON-ON Double Pole Double Throw Extended Top Slide 6A 250VAC

You may also like:
SS-12E17-G020 SS-12E17-G020
Jameco ValuePro
SS-12F56-4 SS-12F56-4
Jameco ValuePro
35-202-BU 35-202-BU
GC Electronics
SS-5-125V-JVP SS-5-125V-JVP
Jameco ValuePro
1825232-1 1825232-1
TE Connectivity
MS22D16 MS22D16
Jameco ValuePro

$0.99 ea

186 In Stock
More Available – 3 weeks


  • Jameco Part no.: 621472
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-222-BU
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
250+ $0.69

Request a Large Quantity Quote

DPDT Slide Switch

Specifications

  • Double-Pole, Double Throw (DPDT)
  • 6A, 125VAC
  • 3A, 250VAC
  • PC Board Lug Panel Mount
  • Through Hole Bulk


Report a problem
Suggest a product
Specification Value
Pins6
Contact FormDPDT
Switch FunctionON-ON
Contact Rating6 A @ 125 VAC
Lead Pitch0.308 in.
Housing MaterialMetal
Actuator TypeExtended Top Slide
Color - Actuator/CapBlack
Length0.88 in.
Width0.53 in.
Height0.35 in.


Report a problem
Suggest a product