Toggle Switch ON-OFF Single Pole Single Throw Bat Toggle Quick Connect 20 Amps 125 VAC Panel Mount

You may also like:
GR13-29A GR13-29A
SWM-127 SWM-127
KN3-C-202P KN3-C-202P
66-1401 66-1401
R13-28A-01-R R13-28A-01-R
KNS-1 W/6 KNS-1 W/6" LEAD
KN3-2 KN3-2

$4.95 ea

59 ship on Jun. 19


  • Jameco Part no.: 621499
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-3005-BU
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

Standard SPST Toggle Switch

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 20A @ 125VAC / 10A @ 250VAC
  • Dimensions: 0.93"L x 0.67"W x 0.39"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Brass bat lever
  • Mounting hole diameter: 0.5"


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)20
TypeHeavy Duty
Voltage Rating (AC)125
Actuator TypePaddle
Number of Positions3
Mounting StylePanel Mount
Termination StyleSolderable Lug
Length (inch)0.52
Depth (inch)0.62
Height (inch)1.3
Product Depth0.62


Report a problem
Suggest a product