Switch Reed (N.O.-N.C.) 0.0375 Amp 120 Volt AC 80 Volt

You may also like:
HAA27 HAA27
Velleman
MPS45WGW MPS45WGW
C&K
QS18-05N-1 QS18-05N-1
Highly Electric Company
PRX-1500 PRX-1500
Arndt Electronics

$6.95 ea

19 In Stock
More will be available on Jul. 11

Email [email protected] for Product Availability


  • Jameco Part no.: 617545
  • Manufacturer: GC Electronics
  • Manufacturer no.: 35-756-BU
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

Reed Switches

Cover the majority of your low power switching requirements with Jameco's selection of reed switches. Our stock of Magnetic Proximity Reed Switches are commonly used in mechanical systems as proximity sensors. We also carry the popular Reed Switch Sensor Module which acts as a SPST switch and is triggered high or low based on the proximity of a magnet.

Specifications:

  • Contact form: SPDT NO/NC
  • Contact rating: 0.5A @ 20VDC/VAC; 0.08A @ 120VAC
  • Uses magnet as actuator (included)
  • Screw terminals
  • 1/4" gap, surface mountable
  • Size: 1.74" L x 0.52" W x 0.54" H
  • Total Length: 2.54" L
  • Mounting Hole Spacing: 2.14" L
COM: GND
NO: Normally Open
NC: Normally Closed




Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NO/NC
Contact Rating0.5 A @ 20 VAC/DC
Length1.74 in.
Width0.52 in.
Height0.54 in.
Output Typen/a


Report a problem
Suggest a product