Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 Volt DC 300mA Unregulated Linear Wall Adapter

You may also like:
GPU410900500WDOO GPU410900500WDOO
DDU120100Z7972 DDU120100Z7972
DCU090050Z7480 DCU090050Z7480
DDU120150 DDU120150
DCU090060Z6652 DCU090060Z6652
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993
Clearance

$5.05 ea

898 ship on Feb. 27


  • Jameco Part no.: 2230432
  • Manufacturer: Arndt
  • Manufacturer no.: 35-9-300C
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $5.05
10+ $4.65
50+ $3.85
100+ $3.35

Request a Large Quantity Quote

9 Volt DC 300mA Unregulated Linear Wall Adapter

Features:

  • Manufacturer: Arndt
  • Model #: 35-9-300C
  • Input Voltage: 120 VAC @ 60Hz
  • Output Voltage: 9V DC @ 300mA
  • Output Connector: 2.5mm x 5.5mm female barrel plug, center positive
  • DC Output Cord Length: 6 Foot
  • Size: 2.2" H x 1.7" W x 1.5" D
  • Case Color: Black
  • Agency Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)0.3
Maximum Output Power (W)2.7
FamilyARNDT
Input Voltage (VAC)120
Input Frequency50Hz to 60Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL


Report a problem
Suggest a product