# of units | Price |
---|---|
1+ | $1.09 |
10+ | $0.99 |
100+ | $0.69 |
Specification | Value |
---|---|
Product Type | IR Receiver |
Package | 3-pin |
Polarity | N/A |
Maximum Collector Emitter Voltage | N/A |
Maximum Emitter Collector Voltage | N/A |
Peak Wavelength | 950 nm |
Lens Type | Black |
Half Intensity Angle Degrees | N/A |
Maximum Collector Current | N/A |
Maximum Dark Current | N/A |
Maximum Light Current | N/A |
Maximum Rise Time | N/A |
Maximum Fall Time | N/A |
Power Dissipation | 10 mW |
Maximum Collector Emitter Saturation Voltage | N/A |
Mounting | Through Hole |
Pins | 2 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |