IR Transmitter Assembly Kit T1 940nm 24 Deg

You may also like:
DM-8510-10123-1A DM-8510-10123-1A
Qualcomm
30086 30086
Parallax
WPI322 WPI322
Velleman
K8058 K8058
Velleman

$3.59 ea

359 ship on Feb. 13


  • Jameco Part no.: 2109843
  • Manufacturer: Parallax
  • Manufacturer no.: 350-00017
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
5+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

IR Transmitter Assembly Kit

The IR Transmitter Kit consists of: IR LED (#350-00003), LED Standoff, and LED Light Shield. The QEC11X is an 940 nm GaAs LED encapsulated in a clear peach tinted, plastic T-1 package. Assembly required.

Features

  • Wavelength: 940 nm
  • Chip material = GaAs
  • Package type: T-1 (3mm)
  • Matched Photosensor: QSC112
  • Narrow Emission Angle, 24°
  • High Output Power
  • Package material and color: Clear, peach tinted plastic


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Product TypeIR Emitter
ColorInfrared
Lens TypeWater Clear
PackageT-1
Peak Wavelength940 nm
Viewing Angle24°
Typical Forward Voltage1.5 V
Forward Current50 mA
Height5.66 mm
MountingThrough Hole
Pins2


Report a problem
Suggest a product