PanaVise Multi-Purpose Work Center

You may also like:
217 217
220 220
VTHH6 VTHH6
PVJR 201 PVJR 201
GV-300-R GV-300-R
GV-190 GV-190
333 333
324 324

$89.95 ea

8 ship on Oct. 22


  • Jameco Catalog
# of units Price
1+ $89.95
5+ $84.95

Request a Large Quantity Quote

PanaVise Multi-Purpose Work Center

Features:

  • Jaws open up to 9 inches
  • Double action extra wide self-centering heads
  • Fast opening and closing
  • Able to hold heavy objects
  • Reversible plates
  • Base with three 0.25" countersunk mounting holes
  • Base diameter: 8.5"
  • Weight: 5.0 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product