Connector Header 8 Position 4.95mm Solder Straight Thru-Hole 8 Terminal 1 Port

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

679631">Substitute Products

  • Jameco Part no.: 679631
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350212-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
25+ $2.05
125+ $1.76
625+ $1.56

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Header 8 Position 4.95mm Solder Straight Thru-Hole 8 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Contact GenderMale Pin
Number of Rows2
Number of Contacts8
MountingThrough Hole
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current Rating10 A, 12 A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy


Report a problem
Suggest a product