CONN,CMNL,12 POS,350213-1, PCB HEADER,VERT,2 ROW,P-LOCK

TE Connectivity Rohs logo
350213-1
You may also like:
CH398-04 CH398-04
Jameco ValuePro
1-480319-0 1-480319-0
TE Connectivity
JS-1114-04H-R JS-1114-04H-R
Jameco ValuePro
CW390R-04 CW390R-04
Jameco ValuePro
1-480318-0 1-480318-0
TE Connectivity
1658621-8 1658621-8
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 679658
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350213-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $2.79
50+ $2.59
250+ $2.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Commercial MATE-N-LOK™ Connectors & Terminals

  • PCB dual row vertical pin header with positive lock
  • Fully polarized nylon housing
  • Voltage rating: 350VAC or VDC
  • UL94V-2 rated housing
  • Hot side egg crate design for safety
  • Dielectric withstanding voltage: 1.5KVAC between adjacent circuits
  • Insulation resistance: 500MΩ min. initial between adjacent circuits
  • Durability: 50 cycles, mating and unmating
  • Position: 12

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product