Connector Power Header 16 Position 4.95mm Solder Straight Thru-Hole 16 Terminal 1 Port

You may also like:
JR 1833 JR 1833
CD018 CD018
JR 1831 JR 1831
RPA RPA
YL-3215 YL-3215
CD022 CD022

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 679666
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350214-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
10+ $3.45
50+ $2.97
100+ $2.63

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Header 16 Position 4.95mm Solder Straight Thru-Hole 16 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
TypePower
Number of Contacts16
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family350214
GenderHDR
Number of Terminals16
Maximum Current Rating13A/Contact
Maximum Voltage Rating250VDC|250VAC
MountingThrough Hole
Pitch4.95mm
Product Height10.28mm
Termination MethodSolderable


Report a problem
Suggest a product