Connector Header 3 Position 6.35mm Solder Straight Thru-Hole 3 Terminal 1 Port

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.64 ea

36,296 ship on Sep. 3


  • Jameco Part no.: 495613
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350429-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
80+ $0.64
400+ $0.54
2000+ $0.48

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 80
Connector Header 3 Position 6.35mm Solder Straight Thru-Hole 3 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
TypePower
Number of Contacts3
Contact MaterialPhosphor Bronze
Contact PlatingPre-Tin
Housing MaterialNylon
Body OrientationStraight
Number of Ports1
Family350429
GenderHDR
Number of Terminals3
Maximum Current Rating19/ContactA
Maximum Voltage Rating600VAC
MountingThrough Hole
Pitch6.35mm
Product Height14.73mm
Termination MethodSolderable


Report a problem
Suggest a product