# of units | Price |
---|---|
5000+ | $0.052 |
10000+ | $0.047 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Universal MATE-N-LOK |
Gender | Pin |
Wire Gauge (AWG) | 14-20 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 600 VAC |
Current Rating | 19 A |
Mounting Type | Crimp |