Mate-N-Lok Contact Socket Tin 14-20 AWG Crimp

You may also like:
JS-1105-T-R JS-1105-T-R
Jameco Valuepro
08-50-0114 08-50-0114
Molex
39-00-0039 39-00-0039
Molex
02-06-1103 02-06-1103
Molex
02-09-2118 02-09-2118
Molex
02-06-2103 02-06-2103
Molex
New Product

$0.15 ea

3,114 In Stock
More Available – 2 weeks


  • Jameco Part no.: 2327255
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350550-1
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.15
100+ $0.09
500+ $0.08
1000+ $0.065

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Mate-N-Lok Contact Socket Tin 14-20 AWG Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 14-20 AWG
  • Contact Material: Brass
  • Contact Finish: Tin
  • Contact Finish Thickness: n/a
  • Base Number: 350550


Report a problem
Suggest a product
Specification Value
FamilyUniversal MATE-N-LOK
GenderSocket
Wire Gauge (AWG)14-20
Contact PlatingTin
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating19 A
Mounting TypeCrimp


Report a problem
Suggest a product