CONTACT UMNL Socket 350550-2 20-14AWG

$0.95 ea


  • Part no.: 495795
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350550-2
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.83
50+ $0.75

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
CONTACT,UMNL,SOCKET,350550-2,20-14AWG
  • Category: Connectors
  • Family: Contacts
  • Pin or Socket: Socket
  • Connector Type: Softshell, Universal MATE-N-LOK
  • Contact Finish: Brass, Pre-Tin
  • Gauge/AWG: 20-14
  • Contact Termination: Crimp


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products