Universal MATE-N-LOK Contact Socket Gold 14-20 AWG Crimp Loose Piece

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
39-01-2245 39-01-2245
Molex
43860-0001 43860-0001
Molex

$0.92 ea

Call 1-800-831-4242


  • Jameco Part no.: 1967651
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350550-7
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
55+ $0.92
275+ $0.77
1375+ $0.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 55

Universal MATE-N-LOK Contact Socket Gold 14-20 AWG Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 14-20 AWG
  • Contact Material: Brass
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Base Number: 350550


Report a problem
Suggest a product
Specification Value
FamilyUniversal MATE-N-LOK
GenderSocket
Wire Gauge (AWG)14-20
Contact PlatingGold (30u")
Contact MaterialBrass
Voltage Rating600 VAC
Current Rating19 A
Mounting TypeCrimp


Report a problem
Suggest a product