Contact PIN Crimp Straight Cable Mount Loose Piece

TE Connectivity Rohs logo
350669-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.19 ea

5,570 ship on Jan. 27


  • Jameco Part no.: 845935
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350669-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
265+ $0.19
1325+ $0.16
6625+ $0.14

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 265
Contact PIN Crimp Straight Cable Mount Loose Piece


UMNL GRND PIN 20-14 PTPBR L/P

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Manufacturer Series350669-1
Contact MaterialBRASS
Terminal TypeWIRE TERMINAL
Contact FinishTIN
Wire Gauge (AWG)14
Wire Cross Section (mm2)2


Report a problem
Suggest a product