# of units | Price |
---|---|
600+ | $0.20 |
1200+ | $0.18 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | Universal MATE-N-LOK |
Gender | Socket |
Wire Gauge (AWG) | 18-24 |
Contact Plating | Tin |
Contact Material | Brass |
Voltage Rating | 600 VAC |
Current Rating | 19 A |
Mounting Type | Crimp |