Contact PIN Crimp Straight Cable Mount Loose Piece

TE Connectivity Rohs logo
350706-2
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

941610">Substitute Products

  • Jameco Part no.: 941610
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350706-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
45+ $1.19
225+ $1.09
1125+ $0.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 45
Contact PIN Crimp Straight Cable Mount Loose Piece


UMNL SPLIT PIN 24-18 AUBR L/P

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Manufacturer Series350706-2
Contact MaterialBRASS
Terminal TypeWIRE TERMINAL
Contact FinishGOLD (30)
Wire Gauge (AWG)18
Wire Cross Section (mm2)0.8
CAGE Code0PJN9


Report a problem
Suggest a product