Connector Housing PL 15 Position 6.35mm Straight Loose Piece

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$1.07 ea

698 ship on Aug. 26


  • Jameco Part no.: 495736
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350736-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $1.07
250+ $0.92
1250+ $0.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Connector Housing PL 15 Position 6.35mm Crimp Straight Cable Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts15
Number of Rows3
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size10-30AWG
TypeHousing
Family350736
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Pitch6.35mm
Product Depth27.43mm
Product TypeConnector Discrete Wire Housing
Product Height27.43mm


Report a problem
Suggest a product