Connector Housing PL 3 Position 6.35mm Straight Individual

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.53 ea

5,560 ship on Aug. 26


  • Jameco Part no.: 495744
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350766-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.45
2375+ $0.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95
Connector Housing PL 3 Position 6.35mm Straight Cable Mount


CONN,UMNL,PLUG,350766-1, 3 POS,PLUG HOUSING

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts3
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size10-30AWG
TypeHousing
Family350766
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
PackagingIndividual
Pitch6.35mm
Product Depth27.43mm
Product TypeConnector Discrete Wire Housing
Product Height14.73mm


Report a problem
Suggest a product