Connector Housing PL 2 Position 6.35mm Straight Loose Piece

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
1-1658621-0 1-1658621-0
39-01-2060 39-01-2060
1367147-1 1367147-1
1658621-9 1658621-9
Price Reduced

$0.53 ea

9,628 ship on Oct. 28


  • Jameco Part no.: 496528
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350777-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.46
2375+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95
Connector Housing PL 2 Position 6.35mm Straight Cable Mount Automotive Package

Report a problem
Suggest a product
Specification Value
GenderPlug
Number of Contacts2
Number of Rows1
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size10-30AWG
TypeHousing
Family350777
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
PackagingLoose Piece
Pitch6.35mm
Product Depth27.43mm
Product TypeConnector Discrete Wire Housing
Product Height14.73mm


Report a problem
Suggest a product