Connector Housing PL 4 Position 6.35mm Straight Cable Mount Automotive Package

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.53 ea

13,429 ship on Sep. 27


  • Jameco Part no.: 496544
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350779-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.46
2375+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95
Connector Housing PL 4 Position 6.35mm Straight Cable Mount Automotive Package

Report a problem
Suggest a product
Specification Value
Contact GenderMale
Number of Contacts4
MountingFree Hanging (In-Line)
Product TypeCOMBINATION LINE CONNECTOR
Body/Shell StylePlug
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 350924-1; 350561-1; 350561-2; 350561-7
Family350779
Empty ShellYes
Filter FeatureNo
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Shell MaterialPOLYAMIDE
UL Flammability Code94V-0
Zero Insertion ForceNO


Report a problem
Suggest a product