Connector Housing Receptacle 9 Position 6.35mm Straight Loose Piece

You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$0.81 ea

3,470 ship on Aug. 28


  • Jameco Part no.: 496510
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350782-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.70
1625+ $0.62

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65
Connector Housing Receptacle 9 Position 6.35mm Crimp Straight Panel Mount Loose Piece

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts9
Number of Rows3
Housing ColorWhite
Housing MaterialNylon
Body OrientationStraight
Wire Size10-30AWG
TypeHousing
Family350782
Maximum Current Rating19A/Contact
Maximum Voltage Rating600VAC
PackagingLoose Piece
Pitch6.35mm
Product Depth27.43mm
Product TypeConnector Discrete Wire Housing


Report a problem
Suggest a product