Universal MATE-N-LOK 5-Position Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp

You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$0.53 ea

3,823 ship on Oct. 25


  • Jameco Part no.: 496536
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 350809-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
95+ $0.53
475+ $0.45
2375+ $0.40

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 95

Universal MATE-N-LOK 5-Position Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: For Male of Female Contacts
  • Pitch - Mating: 0.25" (6.35 mm)
  • Number of Positions: 5
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Crimp
  • Fastening Type: Latch Lock
  • Insulation Color: Natural
  • Note: Contacts Not Included
  • Base Number: 350809


Report a problem
Suggest a product
Specification Value
Contact GenderMale or Female
Number of Rows1
Number of Contacts5
MountingFree Hanging (In-Line)
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Body OrientationStraight
Housing ColorNatural
Housing MaterialNylon
Current RatingN/A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Product TypePlug Housing
Body/Shell StylePlug
Termination TypeCrimp
Additional FeatureMATE-N-LOK, COMPATIBLE CONTACTS: 350924-1; 350561-1; 350561-2; 350561-7
Family350809
Contact MaterialN/A
Empty ShellYes
Filter FeatureNo
Mating InformationMULTIPLE MATING PARTS AVAILABLE
Mixed ContactsNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Shell MaterialNylon
UL Flammability Code94V-0
Zero Insertion ForceNO
Contact Finish - MatingN/A
Wire Gauge (AWG)N/A


Report a problem
Suggest a product