Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
19005-0005 19005-0005
11-8S-P 11-8S-P
61-SP 61-SP
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541

$0.60 ea

355 ship on May. 13


  • Jameco Part no.: 302818
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 35110
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
85+ $0.60
425+ $0.49
2125+ $0.44

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85

Ring Tongue Terminal 10-12AWG 33.58mm 13.49mm Tin Loose Piece



Specifications

  • Stud/Tab Size: 6.35
  • Wire Gauge: 12AWG - 10AWG
  • Female
  • Insulated
  • Yellow
  • Tin Contact Plating
  • Contact Material: Copper
  • Series PIDG
    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSOLDERLESS TERMINAL
    Terminal TypeRING TERMINAL
    Stud Size1/4"
    Wire Gauge (AWG)10
    Terminal GenderFEMALE
    Contact MaterialCOPPER ALLOY
    Contact FinishTIN
    Manufacturer Series35110
    Wire Cross Section (mm2)6.64


    Report a problem
    Suggest a product