Terminal Butt Splice Connector Closed End Single Opening Crimp 14-22 AWG Fully Insulated Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 847121
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 35115
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
200+ $0.25
1000+ $0.21
5000+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200

Terminal Butt Splice Connector Closed End Single Opening Crimp 14-22 AWG Fully Insulated

Specifications

  • Terminal Type: Butt Splice, Closed End, Single Opening
  • Number of Wire Entries: 1
  • Termination: Crimp
  • Wire Gauge: 14-22 AWG
  • Insulation: Fully Insulated
  • Features: n/a
  • Color: Natural
  • Base Number: 3511


Report a problem
Suggest a product
Specification Value
Product TypeButt Splice
Stud SizeN/A
Wire Gauge (AWG)22-14
GenderN/A
InsulationNylon
ColorNatural
Width0.343 in.
Length0.680 in.
PlatingTin
Body MaterialCopper


Report a problem
Suggest a product