Splice Terminal 2AWG 16.26mm 13.69mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$1.79 ea

940 ship on Jan. 24


  • Jameco Part no.: 847156
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 35187
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
30+ $1.79
150+ $1.49
750+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 30
Splice Terminal 2AWG 16.26mm 13.69mm Tin Loose Piece


SPLICE,SOLIS PARA 2

Report a problem
Suggest a product
Specification Value
Product TypeSOLDERLESS TERMINAL
Terminal TypeSplices Terminal
Wire Gauge (AWG)2
Wire Size2 AWG
Contact MaterialCopper
Contact FinishMatte Tin
PackagingBulk
Length16.26 mm
Depth13.69 mm


Report a problem
Suggest a product