Z-PACK/C Female Header 55 Position

TE Connectivity
352115-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$9.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 847210
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 352115-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $9.95
25+ $8.96
50+ $8.00

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Hard Metric Receptacle 55 Position 2 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StyleRECEPTACLE
Contact GenderFemale
Mounting StyleRIGHT ANGLE
Number of Contacts60
TerminationPRESS FIT
Mounting TypeBOARD
Pitch2 mm
Additional FeatureACTION PIN, Z-PACK, 5 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Manufacturer Series352115
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded6
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
UL Flammability Code94V-0
Mating InformationMULTIPLE MATING PARTS AVAILABLE


Report a problem
Suggest a product