Connector Hard Metric PL 154 Position 2 mm Press Fit Straight Thru-Hole

TE Connectivity
352332-1
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$17.09 ea

2,908 ship on Dec. 10


  • Jameco Part no.: 847244
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 352332-1
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
5+ $17.09
25+ $15.39
50+ $13.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Hard Metric PL 154 Position 2 mm Press Fit Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTWO PART BOARD CONNECTOR
Body/Shell StylePLUG
Contact GenderMale
Mounting StyleSTRAIGHT
Number of Contacts154
TerminationPRESS FIT
Mounting TypeBOARD
Pitch2 mm
Additional FeaturePOLARIZED, SHIELDED
Manufacturer Series352332
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded7
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
UL Flammability Code94V-0


Report a problem
Suggest a product