Flexible LED Strip Pure White 16.5 Feet (5m) 300 LEDs 12VDC (NOT WATERPROOF)

You may also like:
MCDL-1210UWC MCDL-1210UWC
MCD Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2128631">Substitute Products

  • Jameco Part no.: 2128631
  • Manufacturer: Vastech
  • Manufacturer no.: 35285M300PW12V
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $14.95
10+ $12.95

Request a Large Quantity Quote

Pure White LED Ribbon Strip

60 LEDs per meter

Features:

  • About 300 total LEDs
  • Package length: 5 meters
  • Pure white color
  • Flexible and super bright
  • Self-adhesive backing tape for easy mounting
  • 120° wide angle beam for easy viewing and even illumination
  • Designed for interior design applications
  • Printed circuit board thickness: 0.2mm
  • Power requirement: 12VDC @ 2A (Recommended: P/N 2225553)
  • 2 wire connection
  • Use a male power jack (P/N 159611) if using a 2.1mm plug power source

Applications

  • Interior Design
  • Furniture lighting
  • Room lighting
  • Lighting displays
  • Under-cabinet lighting


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorPure White
LumensN/A
LED Count300
Viewing Angle120°
Input Voltage Range12 VDC
Typical Forward Current2 A
Power Rating24 W
MountingAdhesive Backed
Dimensions6.35mm x 5m
Length5 m, 16.25 ft.
Width6.35 mm, 0.25 in.


Report a problem
Suggest a product