3 Position Shrouded Header Connector Through Hole 0.079" (2mm)

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
Clearance

$0.19 ea

434 In Stock


  • Jameco Part no.: 1299041
  • Manufacturer: Molex
  • Manufacturer no.: 35362-0350
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3 Position Shrouded Header Connector Through Hole 0.079" (2mm)

Specifications

  • Series: Sherlock 35362
  • Connector Type: Header
  • Contact Type: Male Pin
  • Pitch - Mating: 0.079" (2 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Number of Positions Loaded: All
  • Style: Board to Cable/Wire
  • Shrouding: Shrouded - 4 Wall
  • Mounting Type: Through Hole
  • Current Rating: N/A
  • Voltage Rating: 125 V
  • Termination: Press-Fit, Solder
  • Fastening Type: Detent Lock
  • Contact Length - Mating: 0.145" (3.7 mm)
  • Contact Length - Post: 0.13" (3.3 mm)
  • Insulation Height: 0.335" (8.51 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Finish - Post: Tin
  • Contact Finish Thickness - Post: 39.4 µin (1 µm)
  • Contact Material: Brass
  • Mated Stacking Heights: 8.5 mm
  • Insulation Material: Polyamide (PA), Nylon
  • Operating Temperature: -40°C to 105°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural


Report a problem
Suggest a product
Specification Value
Product TypeShrouded Header
Body/Shell StyleReceptacle
Contact GenderMale
Mounting StyleStraight
Number of Contacts3
TerminationSolder
Mounting TypeBoard
Pitch2 mm
Additional FeatureLocking Ramp
Manufacturer Series035362
Filter FeatureNo
Mixed ContactsNo
Number of Rows Loaded0
UL Flammability Code94V-0


Report a problem
Suggest a product