Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Jack Stereo Phone 3.5mm with TR Switches 5-Pin

You may also like:
35RAPC4BHN2 35RAPC4BHN2
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B
Clearance

$0.79 ea

10% discount applied in cart

893 ship on Dec. 4


  • Jameco Part no.: 2081334
  • Manufacturer: Shogyo International
  • Manufacturer no.: 354-3PY
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
1000+ $0.49
5000+ $0.39

Request a Large Quantity Quote

Jack Stereo Phone 3.5mm with TR Switches 5-Pin

Features

  • Desc: 3.5 mm mono jack, rt angle horizontal, non threaded
  • Dimension(mm): 6.1 H x 11.9 W x 12.0 L


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Size3.5 mm
GenderJack
MountingPanel Mount
ChannelsStereo
Number of Contacts3
ColorSilver
Dimensions (mm)12.0L x 11.9W x 6.1H
Termination MethodSolderable Lug


Report a problem
Suggest a product