# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.49 |
50+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Resistance (Ohm) | 1000 |
Power Rating | 2 W |
Tolerance | 5% |
Number of Turns | 10 |
Shaft Length | 0.812 in., 20.62 mm |
Termination Style | Solder Eyelet, Panel Mount |
Body Diameter | 0.875 in., 22.23 mm |
Ganging Number | 1 |
Resistive Element Material | Wirewound |
Manufacturer Series | 3540S |
Taper | Linear |
Product Type | Precision |
Actuator Type | Slotted Shaft |
Type | Rotary Metal |
Resistance | 1 KOhm |