10k Wirewound Potentiometer 10 Turns 5%

You may also like:
3540S-1-103L 3540S-1-103L
3540S-1-502-VP 3540S-1-502-VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3590S-2-502L 3590S-2-502L
8146R2K-L.25CT 8146R2K-L.25CT

$9.95 ea

57 ship on Jan. 27
More Available – 13 weeks


  • Jameco Part no.: 2177854
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3540S-1-103-VP
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

Wirewound Potentiometer


  • Ohms: 10 K
  • Turns: 10
  • Resistance tolerance: 5%
  • 2 W at 40° C
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Product TypePrecision
    Manufacturer Series3540
    FamilyS
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)5
    Power Rating2 W
    Resistive Element MaterialWirewound
    Number of Turns10
    Actuator TypeSlotted Shaft
    TypeRotary Metal
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)125
    MountingPanel
    Height (mm)39.67
    Temperature Coefficient (ppm/Cel)50
    Shaft Length20.62
    Termination StyleSolder Lug
    Diameter (mm)22.23
    Ganging Number2
    Shaft Diameter (mm)6.34


    Report a problem
    Suggest a product