Precision Potentiometer 100K Ohm 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

You may also like:
3540S-1-503VP 3540S-1-503VP
3540S-1-102VP 3540S-1-102VP
3540S-1-202VP 3540S-1-202VP
3540S-1-203VP 3540S-1-203VP
3540S-1-103VP 3540S-1-103VP
3540S-1-502VP 3540S-1-502VP

$12.95 ea

63 ship on May. 17
More Available – 9 weeks


  • Jameco Part no.: 2314495
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 3540S-1-104VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Precision Potentiometer 100K Ohm 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

Specifications

  • Series: 3540
  • Resistance (Ohms): 100 K (100,000 / 104)
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.750" H (22.23 mm x 19.05 mm)
  • Base Number: 3540S


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)100000
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812" (20.62mm)
Termination StyleSolder Eyelet, Panel Mount
Body Diameter0.875" (22.23mm)
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3540S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
Resistance100 KOhm


Report a problem
Suggest a product