Precision Potentiometer 50K Ohm 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

You may also like:
3540S-1-104L 3540S-1-104L
Jameco ValuePro
3540S-1-102VP 3540S-1-102VP
James Electronics
3540S-1-202VP 3540S-1-202VP
James Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
James Electronics
3540S-1-103VP 3540S-1-103VP
Jameco ValuePro

$12.95 ea

45 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314463
  • Manufacturer: James Electronics
  • Manufacturer no.: 3540S-1-503VP
  • HTS code: 8533100070
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

Precision Potentiometer 50K Ohm 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

Specifications

  • Series: 3540
  • Resistance (Ohms): 50 K (50,000 / 503)
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.750" H (22.23 mm x 19.05 mm)
  • Base Number: 3540S


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812 in., 20.62 mm
Termination StyleSolder Eyelet, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3540S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
Resistance50 KOhm


Report a problem
Suggest a product