Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock™

Molex Rohs logo
35507-0800
You may also like:
281784-4 281784-4
TE Connectivity
1375795-2 1375795-2
TE Connectivity
640136-6 640136-6
TE Connectivity
53047-1410 53047-1410
Molex
39532034 39532034
Molex
494032-2 494032-2
TE Connectivity

$0.27 ea

3,807 ship on Oct. 4


  • Jameco Part no.: 1299104
  • Manufacturer: Molex
  • Manufacturer no.: 35507-0800
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.20
4750+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Connector Housing Female 8 Position 2 mm Crimp Straight Cable Mount Sherlock™

Report a problem
Suggest a product
Specification Value
Contact GenderFEMALE
Total Number of Contacts8
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series35507
Mixed ContactsNO
Mounting TypeCABLE
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Termination TypeCRIMP
UL Flammability Code94V-0
Additional FeatureSHERLOCK, COMPATIBLE CONTACTS: 50212-8000, LOW PROFILE, POLARIZED
Body/Shell StyleRECEPTACLE


Report a problem
Suggest a product