Lithium Polymer Battery 3.7V 2800 mAh with PCM

You may also like:
INR18650-29E/7PK INR18650-29E/7PK
LBP-124500 LBP-124500
LJ503035 LJ503035
NCR20700B NCR20700B
P1013L P1013L
MS518SE-FL35E MS518SE-FL35E

$5.00 ea

278 ship on Apr. 14
More Available – 14 weeks


  • Jameco Part no.: 2282647
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 357095
  • HTS code: 8506500000
  • Electronics Parts Locator

Lithium Polymer Battery 3.7V 2800 mAh with PCM

Specifications

  • Chemistry: Lithium polymer
  • Voltage: 3.7 V
  • Capacity: 2800 mAh
  • 5 cm cable with JST-SHR connector (2P)
  • 28 AWG
  • Size: 3.62"L x 2.78"W x 0.15"T (92 x 70.5 x 3.8 mm)
  • Max. Charge Voltage: 4.2 V
  • Min Discharge Voltage: 3.0V
  • Max. Continuous Charge Current: 1400 mA
  • Max. Continuous Discharge Current: 1400 mA
  • Charging Time: 6 hours (0.2C 560 mA - standard); 3 hours (0.5C 1400 mA - quick charge)
Specification Value
Cell SizeFlat Pack
Volts (VDC)3.7
Nominal Capacity (mAh)2800
ChemistryLithium Polymer
Size3.62"L x 2.78"W x 0.15"Th
TerminationWires
FeaturesRechargeable
Battery TypePrimary


Report a problem
Suggest a product