# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.30 |
100+ | $0.27 |
500+ | $0.24 |
1000+ | $0.21 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 8 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | Nylon |
Color | Yellow |
Width | 0.312 in. |
Length | 1.031 in. |
Plating | Tin |
Body Material | Copper |