Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

You may also like:
3590S-2-102L 3590S-2-102L
3590S-2-201L 3590S-2-201L
3590S-2-202L 3590S-2-202L
3852A-286-502AL 3852A-286-502AL
3590S-2-503L 3590S-2-503L
3590S-2-203L 3590S-2-203L
New Product

$11.95 ea

42 ship on Dec. 1
More Available – 9 weeks


  • Jameco Part no.: 2314399
  • Manufacturer: Bourns
  • Manufacturer no.: 3590S-2-101L
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.49
100+ $8.39

Request a Large Quantity Quote

Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

Specifications

  • Series: 3590
  • Resistance (Ohms): 100 (101)
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.732" H (22.22 mm x 18.59 mm)
  • Base Number: 3590S


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)100
Power Rating2 W
Tolerance (%)5
Number of Turns10
Shaft Length0.812" / 20.62mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875" / 22.23mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3590S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Plastic


Report a problem
Suggest a product