Precision Potentiometer 200 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

You may also like:
3540S-1-104VP 3540S-1-104VP
Arndt Electronics
3540S-1-503VP 3540S-1-503VP
Arndt Electronics
3540S-1-102VP 3540S-1-102VP
Arndt Electronics
3540S-1-202VP 3540S-1-202VP
Arndt Electronics
91A2A-B28-B18/B18L 91A2A-B28-B18/B18L
Bourns
3540S-1-203VP 3540S-1-203VP
Arndt Electronics
New Product

$10.95 ea

27 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314423
  • Manufacturer: Bourns
  • Manufacturer no.: 3590S-2-201L
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $8.39

Request a Large Quantity Quote

Precision Potentiometer 200 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

Specifications

  • Series: 3590
  • Resistance (Ohms): 200 (201)
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.732" H (22.22 mm x 18.59 mm)
  • Base Number: 3590S


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)200
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812 in., 20.62 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3590S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Plastic
Resistance200 Ohm


Report a problem
Suggest a product