Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Potentiometer 500 Ohm 2W 10-Turn Wirewound Panel Mount Solder Lug

You may also like:
3540S-1-103VP 3540S-1-103VP
3540S-1-502VP 3540S-1-502VP
7276R500L.25 7276R500L.25
5127R1K-L.50 5127R1K-L.50
3540S-1-103L 3540S-1-103L
3590S-2-502L 3590S-2-502L

$10.95 ea

45 ship on Sep. 21
More Available – 0 days


  • Jameco Part no.: 2306887
  • Manufacturer: Bourns
  • Manufacturer no.: 3590S-2-501L
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95

Request a Large Quantity Quote

Linear Potentiometer 500 Ohm 2W 10-Turn Wirewound Panel Mount Solder Lug

Specifications

  • Series: 3590
  • Resistance (Ohms): 500
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50 ppm/°C
  • Rotation: 3600° (10-Turn)
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.732" H (22.22mm x 18.59 mm)


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)500
Power Rating2 W
Tolerance (%)5
Number of Turns10
Shaft Length0.812" / 20.62mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875" / 22.23mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3590S
TaperLinear
Product TypePrecision
Actuator TypeSlotted Shaft
TypeRotary Metal
MountingPanel
Height (mm)18.59
Temperature Coefficient (ppm/Cel)50
Shaft Diameter (mm)6.34


Report a problem
Suggest a product