# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
50+ | $9.49 |
100+ | $8.39 |
Specification | Value |
---|---|
Resistance (Ohm) | 5000 |
Power Rating | 2 W |
Tolerance | 5% |
Number of Turns | 10 |
Shaft Length | 0.812 in., 20.62 mm |
Termination Style | Solder Lug, Panel Mount |
Body Diameter | 0.875 in., 22.23 mm |
Ganging Number | 1 |
Resistive Element Material | Wirewound |
Manufacturer Series | 3590S |
Taper | Linear |
Product Type | Precision |
Actuator Type | Slotted Shaft |
Type | Rotary Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 125°C |
Mounting | Panel |
Height | 39.22mm |
Temperature Coefficient | 50 ppm/°C |
Shaft Diameter | 6.29mm |
Resistance | 5 KOhm |