Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R
Slashed Prices - Limited Quantity

$5.95 ea

940 ship on May. 29


  • Jameco Part no.: 2234476
  • Manufacturer: Fulling Motor USA
  • Manufacturer no.: 35BYHJ30-36A
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $4.95
100+ $3.95

Request a Large Quantity Quote

Bipolar Stepper Motor 12VDC 259 mA 7.5°/48 Steps

Specifications

  • Drive System: Bipolar
  • Rated Voltage: 12VDC
  • Step Angle: 7.5° 48 Steps
  • Phase Resistance: 50Ω
  • Current: 259 mA
  • Phase Inductance: 74 mH
  • Holding Torque: 6000 g-cm
  • Mounting Hole Spaces: 1.96"
  • Mounting Holes: 0.15"
  • Shafter Diameter: 0.19"
  • Shaft Length: 0.53"
  • Motor Diameter: 1.37"
  • Motor Depth: 1.37"
  • Weight: 0.27"


Report a problem
Suggest a product
Specification Value
Coil TypeUnipolar
Voltage Rating (DC)12
Current (mA)259
Step Angle7.5
Phase Resistance (Ohms)50
Phase Inductance (mH)74
Holding Torque (g-cm)6000
Shaft Diameter (inch)0.2
Shaft Length (inch)0.53
Motor Size (Diameter x Length) (inch)1.37 x 1.37
NEMA Frame Sizen/a
Mounting Hole Spacing (in.)1.9
Mounting Holes (in.)0.15
Weight (lbs)0.27


Report a problem
Suggest a product