Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3.5mm Right Angle Female Mono Audio Connector 3 Terminal

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.09 ea

349 ship on Dec. 4
More Available – 3 weeks


  • Jameco Part no.: 1766121
  • Manufacturer: Switchcraft
  • Manufacturer no.: 35RAPC2AV
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

3.5mm Single Mono Jack

Features

  • Mono jack
  • Right-angle vertical
  • Threaded
  • Terminal: Silver-plated copper alloy
  • Cover: Thermoplastic, transparent UL 94V-2
  • Contact Resistance: 20mΩ maximum
  • Insulation Resistance: 100mΩ minimum @ 250VDC
  • Size: 11.6mm H x 7.7mm W x 14.0mm L


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Size3.5 mm
GenderJack
MountingThrough Hole
ChannelsMono
Number of Contacts3
ColorBlack
Dimensions (mm)14.0L x 7.7W x 11.6H
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialThermoplastic


Report a problem
Suggest a product