Headphone Phone Jack Stereo Connector 3.5mm 1/8" Mini Plug 3C Solder

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$1.59 ea

289 In Stock
More Available – 7 weeks


  • Jameco Part no.: 1766139
  • Manufacturer: Switchcraft
  • Manufacturer no.: 35RAPC2BH3
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.49
100+ $1.29

Request a Large Quantity Quote

Headphone Phone Jack Stereo Connector 3.5mm 1/8" Mini Plug 3C Solder

Specifications

  • Series: 35
  • Connector Type: Phone Jack
  • Gender: Female
  • Signal Lines: Stereo (3 Conductor, TRS)
  • Industry Recognized Mating Diameter: 3.5 mm (0.141", 1/8", Mini Plug) - Headphone
  • Actual Diameter: 0.142" (3.6 mm)
  • Number of Positions/Contacts: 3 Conductors, 3 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Panel Mount, Through Hole, Right Angle
  • Termination: Solder
  • Shielding: Unshielded
  • Features: Mounting Hardware, Thread Lock
  • Contact Material - Plating: Silver
  • Body Material: Brass
  • Body Color: Silver, Black
  • Includes: 3 pcs - 1 Connector, 1 Nut, 1 Washer
  • Housing Material: Polybutylene Terephthalate (PBT)
  • Contact Material: Copper Alloy


Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts3
ColorBlack
Dimensions17.5L x 11.5W x 6D (mm)
Termination MethodSolderable


Report a problem
Suggest a product