3.5mm Threaded Right Angle Stereo Jack

You may also like:
35RAPC4BHN2 35RAPC4BHN2
Switchcraft
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

$1.75 ea

5 In Stock
More will be available on Dec. 2

Email [email protected] for Product Availability


  • Jameco Part no.: 568392
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 35RAPC4BH3
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
1000+ $0.95

Request a Large Quantity Quote

Threaded Right Angle Stereo Jack

Features:

  • Right angle PC mount
  • Mates with all 3.5mm plugs
  • Threaded

Specifications:

  • Dielectric withstanding voltage: 250VAC
  • Contact resistance: 20mΩ maximum initial/100mΩ maximum after life
  • Insulation resistance: 100MΩ minimum
  • Life: 5000 cycles minimum
  • Insertion force: 3.5 pounds
  • Withdrawal force: 3.1 pounds

Related Products



Report a problem
Suggest a product
Specification Value
Body OrientationRight Angle
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts3
ColorSilver
Dimensions6.0L x 14.0W x 7.0H (mm)
Termination MethodSolderable
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialPBT
Current Rating0.25 A
Voltage Rating48 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature65°C


Report a problem
Suggest a product